Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5348BRLG

In a Pack of 5, ON Semiconductor, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5348BRLG.

Master Electronics

Datasheet9 pages6 years ago

IHS

HQonline

onsemi

TME

Inventory History

3 month trend:
-1.27%

CAD Models

Download onsemi 1N5348BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.22
Stock
1,273,505
274,976
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5348BG
DIODE, ZENER, VR 11V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8A, PD 5W, IR 125MA
onsemi1N5347BG
DIODE, ZENER, VR 10V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8.6A, PD 5W, IR 125MA
1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5348BRLG provided by its distributors.

In a Pack of 5, ON Semiconductor, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
1N5348B Series 5 W 1 A 11 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 11V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional
5Ã×A@8.4V ©I5% 2.5´Î Single 10.45V~11.55V 5W 11V Axial Zener Diodes ROHS
ZENER DIODE, 5W, 11V, 017AA; Diode Case; ZENER DIODE, 5W, 11V, 017AA; Diode Case Style: 017AA; Diode Type: Zener; Filter Terminals: Axial Leaded; No. of Pins: 2; Operating Temperature Max: 200°C; Operating Temperature Min: -65

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd