Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5344BG

Diode, Zener, Vr 8.2V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 10A, Pd 5W, Ir 150MA
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5344BG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-22.56%

CAD Models

Download onsemi 1N5344BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 0.223
Stock
337,838
1,275,211
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
8.2 V
8.2 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 8.2V 5W AXIAL / Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
DIODE ZENER 7.5V 5W AXIAL / Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi1N5343BG
onsemi Single Zener Diode, 7.5V Zener Voltage, TH, 5W Power Dissipation, Box 017AA Package

Descriptions

Descriptions of onsemi 1N5344BG provided by its distributors.

DIODE, ZENER, VR 8.2V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 10A, PD 5W, IR 150MA
1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
DIODE ZENER 8.2V 5W AXIAL / Zener Diode 8.2 V 5 W ±5% Through Hole Axial
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional
10Ã×A@6.2V ©I5% 150´Î 7.79V~8.61V 5W 8.2V Axial Lead Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage8.2V, Through hole mounting, max_power_dissipation5 W, box 017AAencapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5344BG.