Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5343BG

onsemi Single Zener Diode, 7.5V Zener Voltage, TH, 5W Power Dissipation, Box 017AA Package
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5343BG.

Upverter

Datasheet9 pages6 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-6.45%

CAD Models

Download onsemi 1N5343BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.214
$ 0.148
Stock
274,165
1,450,031
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 7.5V 5W AXIAL / Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
DIODE ZENER 8.2V 5W AXIAL / Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi1N5344BG
DIODE, ZENER, VR 8.2V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 10A, PD 5W, IR 150MA

Descriptions

Descriptions of onsemi 1N5343BG provided by its distributors.

onsemi Single Zener Diode, 7.5V Zener Voltage, TH, 5W Power Dissipation, Box 017AA Package
1N5343B Series 5 W 1 A 7.5 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode 1N5343BG 7.5 Volt 5% 5W
10Ã×A@5.7V ©I5% 175´Î 7.13V~7.88V 5W 7.5V Axial Lead Zener Diodes ROHS
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5343BG.