onsemi 1N5257BTR

1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5257BTR.

onsemi

Datasheet7 pages9 years ago
Datasheet5 pages10 years ago

IHS

Fairchild Semiconductor

Mouser

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.013
$ 0.842
Stock
1,859,161
879,053
Authorized Distributors
2
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
58 Ω
58 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5257B
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5256B
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6012B
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi 1N5257BTR provided by its distributors.

1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
33V 500Mw 5% Zener Do35 Rohs Compliant: Yes
onsemi single zener diode, Rated zener voltage33V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
1N5257 - ZENER DIODE, 33V, 5%, 0

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5257BT/R
  • 1N5257BTR.