onsemi 1N5256BTR

1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5256BTR.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5256BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.017
$ 0.017
Stock
1,816,461
303,361
Authorized Distributors
3
1
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5256B
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5257B
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin DO-35 Ammo
Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5256BTR provided by its distributors.

1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 30 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
ZENER DIODE Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5256BTR.