Vishay 1N5250B-TAP

Diode Zener Single 20V 5% 500mW Automotive 2-Pin DO-35 Ammo
$ 0.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5250B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Vishay 1N5250B-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5250B
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N968B
Bulk ±5% Through Hole Single Zener Diode 5muA @ 15.2V 500mW 20V 25Ohm
onsemi1N6007B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 15V 500mW 20V
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay 1N5250B-TAP provided by its distributors.

Diode Zener Single 20V 5% 500mW Automotive 2-Pin DO-35 Ammo
Discrete Diode DO-204AH/DO-35 TH 20V 25Ω 500mW ±5% 100nA 3.9mm × 1.7mm × 1.7mm
Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5250BTAP