onsemi 1N5247BTR

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 13V 500mW 1.2V
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5247BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.52%

CAD Models

Download onsemi 1N5247BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.046
Stock
913,904
754,795
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
17 V
17 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
19 Ω
19 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5247B
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
1N5249B Series 500 mW 19 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5248B Series 500 mW 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5247BTR provided by its distributors.

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 13V 500mW 1.2V
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
ZENER DIODE Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi Zener Diode, Single Channel, Vz=17V, TH, 500mW, DO-35
100nA@13V ©I5% 19´Î 16.15V~17.85V 500mW 17V AXIAL LEAD Zener Diodes ROHS
IC; Zener Voltage Typ, Vz:17V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:7.4mA; Zener Voltage Max, Vz:17.85V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd