onsemi BZX79C10

BZX79C10 Series 10 V 100 mA Through Hole Zener Diodes - DO-35
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C10.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page26 years ago

Master Electronics

Future Electronics

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-1.09%

CAD Models

Download onsemi BZX79C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C12
BZX79C Series 500 mW 12 V 100 mA Through Hole Zener Diode - DO-35
onsemi1N5240BTR
1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
DIODE ZENER 7.5V 500MW DO35 / Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C10 provided by its distributors.

BZX79C10 Series 10 V 100 mA Through Hole Zener Diodes - DO-35
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Avnet Japan
200nA@7V ©I5% 20´Î 9.4V~10.6V 500mW DO-35 Zener Diodes ROHS
10 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-35
onsemi single zener diode, Rated zener voltage10V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 10V, 5%, 0.5W, UNID
ZENER SINGLE DIODE, 10 V, 500 MW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C10
  • BZX79-C10
  • BZX79-C10.
  • BZX79/C10
  • BZX79C 10