onsemi 1N5236BTR

1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5236BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-12.38%

CAD Models

Download onsemi 1N5236BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.031
$ 0.031
Stock
998,048
792,182,749
792,182,749
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5236B
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
onsemi1N5235BTR
1N5235 Series 500 mW 6.8 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5235B
FAIRCHILD SEMICONDUCTOR 1N5235B Zener Single Diode, 6.8 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
DIODE, ZENER, VR 9.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
Diode, Zener, Vr 8.7V, If 200mA, Pkg DO-35,Vf 1.1V, Tj +175degc, Pd 500mW, Ir 20mA

Descriptions

Descriptions of onsemi 1N5236BTR provided by its distributors.

1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
3Ã×A@6V ©I5% 6´Î Single 7.125V~7.875V 500mW 7.5V DO-35 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage7.5V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 500mW, 7.5V, DO-35; Zener V; ZENER DIODE, 500mW, 7.5V, DO-35; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes; Package / Case:DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd