onsemi 1N5235BTR

1N5235 Series 500 mW 6.8 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5235BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+2.71%

CAD Models

Download onsemi 1N5235BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.046
$ 0.046
Stock
5,788,552
1,810,389
1,810,389
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5235B
FAIRCHILD SEMICONDUCTOR 1N5235B Zener Single Diode, 6.8 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
onsemi1N5236B
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 6.8V 5% 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5236BTR
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
Diode, Zener, Vr 8.7V, If 200mA, Pkg DO-35,Vf 1.1V, Tj +175degc, Pd 500mW, Ir 20mA

Descriptions

Descriptions of onsemi 1N5235BTR provided by its distributors.

1N5235 Series 500 mW 6.8 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 T/R
Avnet Japan
3Ã×A@5V ©I5% 5´Î 6.46V~7.14V 500mW 6.8V DO-35 Zener Diodes ROHS
Zener 0.5W 6.8 V; 5% Tolerance (Tape & Reel)
6.8V 500Mw 5% Zener Do35 Rohs Compliant: Yes
Zener Diodes 6.8V, 0.5W Zener
1N5235BTR,002,GLS,DO35,D2 DIOD ,DIS <AZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5235BTR.