onsemi 1N5226BTR

1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5226BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-3.77%

CAD Models

Download onsemi 1N5226BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.029
$ 0.029
Stock
1,702,577
1,283,240
1,283,240
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemi1N5226B
1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
1N5226B Series 500 mW 3.3 V 5 % Tolerance Through Hole Zener Diode-DO-35
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diodes Inc.1N5226B-T
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N746ATR
Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA

Descriptions

Descriptions of onsemi 1N5226BTR provided by its distributors.

1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi Zener Diode, Single, 3.3V, TH, 500mW, DO-35
25Ã×A@1V ©I5% 28´Î 3.135V~3.465V 500mW 3.3V DO-35-2 Zener Diodes ROHS
Zener 0.5W 3.3 V; 5% Tolerance (Tape & Reel)
3.3V 500Mw 5% Zener Do35 Rohs Compliant: Yes
Zener Diodes 3.3V, 0.5W Zener
ZENER DIODE, 3.3V, 5%, 0.5W, UNI
ZENER SINGLE DIODE, 3.3 V, 500 M
1N5226BTR,002,GLS,DO35,D2 DIOD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5226BTR.