Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5226B-TAP

Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5226B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.87%

CAD Models

Download Vishay 1N5226B-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemi1N5226BTR
1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5226B
1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin DO-35 T/R
DIODE ZENER 3.6V 500MW DO35 / Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
±5% 50μA 3V 29Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm

Descriptions

Descriptions of Vishay 1N5226B-TAP provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode 3.3 V 500 mW 5% Through Hole DO-204AH (DO-35)
ZENER DIODE, 500mW, 3.3V, DO-35; Zener V; ZENER DIODE, 500mW, 3.3V, DO-35; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Leaded Process Compatible:No; Package / Case:DO-35; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric