onsemi 1N4748ATR

1N4748 Series 1 W 22 V 5 uA Through Hole Zener Diode - DO-41
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4748ATR.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages14 years ago

element14 APAC

Master Electronics

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-2.17%

CAD Models

Download onsemi 1N4748ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
$ 0.078
Stock
1,361,340
835,552
835,552
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N4748A
Zener Single Diode, 22 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4748A.
Zener Diode,single, Two Terminal,22V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4748A_T50A
ZENER DIODE Zener Diode, 22V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4748ATR provided by its distributors.

1N4748 Series 1 W 22 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Discrete Diode, DO-41, TH, 23Ω 1W 22V 5μA ±5%, 5.2mm L
ZENER SINGLE DIODE, 22 V, 1 W, D
Zener 1W 5% 22 V (Tape & Reel)
1N4748ATR,FAIRCHILD SEMI,1N474 8ATR <NV
ZENER DIODE, 1W, 22V, DO-41; Zener Volta; ZENER DIODE, 1W, 22V, DO-41; Zener Voltage Vz Typ:22V; Power Dissipation Pd:1W; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4748ATR.