Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4448TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4448TR.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-15.75%

CAD Models

Download onsemi 1N4448TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.024
Stock
8,549,392
1,265,971
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Forward Voltage
620 mV
620 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Vishay1N4150TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
Vishay1N914TR
DIODE, RECTIFIER, FAST, VR 75V, IF 300MA, PKG DO-35,VF 1000MV, TRR 4NS, CJ 4PF, CS 4A

Descriptions

Descriptions of onsemi 1N4448TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
IN4148 Series 500 mW 100 V 200 mA Axial Small Signal Diode - DO-35
Discrete Diode 100V 4A 4ns 5μA 200mA DO-35 TH 1.91mm(W) × 1.91mm(H)
100V -55¡Í~+175¡Í@(Tj) 500mW 1V@100mA 4ns 5Ã×A@75V 200mA DO-35 Switching Diode ROHS
Diode Small Signal Switching 100V 200mA 2-Pin DO-35 T/R
Avnet Japan
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A
Diodes - General Purpose, Power, Switching Hi Conductance Fast
DIODE SMALL SIG 100V 0.2A DO35
DIODE GEN PURP 100V 200MA DO35
Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:1A; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448 TR
  • 1N4448-TR
  • 1N4448T/R
  • 1N4448TR.