Omron ZE-Q-2S

Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
$ 71.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-Q-2S.

Newark

Datasheet10 pages12 years ago
Datasheet13 pages15 years ago
Datasheet10 pages20 years ago

Electro Sonic

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating

Descriptions

Descriptions of Omron ZE-Q-2S provided by its distributors.

Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch;SPDT;15A 125VAC;1/2 in. 14NPSM no gnd term;UL CSA
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
On-Mom SPDT Switch, 2.5N~3.5N, 5.5mm, 10M Cycles, 500k Cycles, 15A(AC), 500mA(DC), Base Mount, Threaded Mount, 86mm × 64.1mm
LIMIT SWITCH, PLUNGER, SPDT; Actuator St; LIMIT SWITCH, PLUNGER, SPDT; Actuator Style:Plunger; Operating Force Max:3.43N; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-Q2S
  • ZEQ2S