Omron ZE-Q-2G

Enclosed Limit Switch, SPDT, Side Mounting, Plunger Type, 1/2” Bsp Without Ground Terminal
$ 91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-Q-2G.

Farnell

Datasheet10 pages12 years ago
Datasheet1 page16 years ago
Datasheet2 pages22 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
OmronZE-Q-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating

Descriptions

Descriptions of Omron ZE-Q-2G provided by its distributors.

ENCLOSED LIMIT SWITCH, SPDT, SIDE MOUNTING, PLUNGER TYPE, 1/2” BSP WITHOUT GROUND TERMINAL
Switch Limit N.O./N.C. SPDT Top Plunger Panel Mount/Screw Mount 15A 480VAC 250VDC 186.42VA 3.43N Linear Conduit
SWITCH SNAP ACTION SPDT 15A 125V
Omron Limit Switch, Plunger Type, IP65, Max 250V DC
SWITCH, PLUNGER; Series:ZE; Actuator Type:Plunger; Max Operating Force:800gf; Voltage, Contact AC Max:480V; Voltage, Contact DC Max:250V; Max Contact Current AC:15A; Max Contact Current DC:0.5A; Contact Configuration:SPDT; External
Contact Configuration = 1CO / Actuator Type = Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Operating Force N = 3.43 / Protection Rating = IP60 / Insulation Voltage VDC = 500 / Series = ZE
SWITCH, PLUNGER; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Actuator Type:Plunger; Contact Configuration:SPDT; Contact Current Rating:15A; External Depth:25.4mm; External Length / Height:44.5mm; External Width:86mm; Fixing Centres:25.4mm; IP / NEMA Rating:IP50; No. of Electrical Operations:700000; No. of Mechanical Operations:10000000; Operating Force:7.84N; Operating Temperature Max:80°C; Operating Temperature Min:-5°C; Pre-travel:2mm; Series:ZE; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:15A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-Q2G
  • ZEQ2G