What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron ZE-NA2-2G

Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount

$ 102.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-NA2-2G.

Sager Electronics

Datasheet10 pages12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+45.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
Honeywell3MN19
Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button

Descriptions

Descriptions of Omron ZE-NA2-2G provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
IP65 Snap Action Limit Switch; Lever; ; NO/NC; 480V
SWITCH SNAP ACTION SPDT 15A 125V
Switch, Roller Arm; Limit Switch Actuator:Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:6.28N; Product Range:Ze Series; Contact Current Dc Max:500Ma; Contact Rohs Compliant: Yes |Omron ZE-NA22G
Limit Switch Dimensions W x H x D: 25.4 x 78.9 x 86 mm Operating temperature: -10...80 °C Rated operating current: 15 A Actuator button: Sealed roller arm lever Protection rating: IP65

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-NA22G
  • ZENA22G