What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG5W-0232-R

Headers & Wire Housings Reel Crimp Contacts For XG5N, Type 2
$ 1,964.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5W-0232-R.

IHS

Datasheet4 pages23 years ago

Master Electronics

Inventory History

3 month trend:
-9.39%

Supply Chain

Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of Omron XG5W-0232-R provided by its distributors.

Headers & Wire Housings Reel Crimp Contacts For XG5N, Type 2
Crimped mil Connector Sockets For Discrete Wires
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Reel
XG5W-0232-R, OMRON ELECTRONIC COMPONENTS
CRIMP CONTACTS 10K PER REEL CONNECTORS
CONN SCKT 24-28AWG CRIMP GALVNZD
Contact, Socket, 28-24Awg, Crimp, Full Reel; Rango De Producto:Serie Xg5N; Para Usar Con:Xg5N Series Mil Connectors; Contacto, Género:Hembra; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Dorado; Intensidad Nominal:1A |Omron Electronic Components XG5W-0232-R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5W0232R