Omron XG4S-5004

Headers & Wire Housings Strain Relief for XG 4E Socket 50Pin
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4S-5004.

JRH Electronics

Datasheet22 pages23 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Omron XG4S-5004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP102142-5
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Press Fit ST Thru-Hole Package
Connector Accessories Strain Relief Straight Polyester Gray
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk
Amphenol Communications Solutions86130503130345E1LF
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 50 Contacts, Cable Mount

Descriptions

Descriptions of Omron XG4S-5004 provided by its distributors.

Headers & Wire Housings Strain Relief for XG 4E Socket 50Pin
Connector Accessories Strain Relief 50 POS Polyamide Black
Connector Accessory, Strain Relief, Polyamide
Connector Accessories Strain Relief Straight
50pin Strain Relief XG4 Series
CONN STRAIN RLF 50POS FOR GX4E
STRAIN RELIEF, 50WAY, POLYAMIDE RESIN; Accessory Type:Strain Relief; For Use With:XG4E Connectors; No. of Positions:50; Strain Relief Material:Polyamide Resin; No. of Contacts:50
Strain Relief, 50Way, Polyamide Resin; Tipo De Accesorio:Strain Relief; Para Usar Con:Xg4E Connectors; Núm. De Posiciones:50; Material Del Sujetacables:Nylon (Poliamida); Núm. De Contactos:50 |Omron Electronic Components XG4S-5004

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4S5004