3M 3448-3050

Connector Accessories Strain Relief Straight Polyester Gray
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3050.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+20.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.794
$ 1.627
Stock
106,170
4,058
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

3M Stress relief, Stress relief clamp, 3448series, used for3000 series
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk
Amphenol Communications Solutions86130503130345E1LF
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 50 Contacts, Cable Mount

Descriptions

Descriptions of 3M 3448-3050 provided by its distributors.

Connector Accessories Strain Relief Straight Polyester Gray
80610064224 3448-3050=50/Src(3425Skt) Rohs Compliant: Yes
STRAIN RELIEF PLASTIC 50 CONTACT FOR.1" X .1" WIREMOUNT SOCKET
3M Stress Relief, Strain Relief Clamp, For 3000 Series
Connector Accessory, Strain Relief, PBT-Polyester
7000057736 80610064224 50/SRC(3425SKT)
.100" Wiremount IDC Skt Access
80610064224 W/M S/R 50 POS PLASTIC
STRAIN RELIEF 50 CONT SOCK CONN
STRAIN RELIEF, 50 WAY; Accessory Type:Strain Relief; For Use With:3000 Series Wiremount Sockets; No. of Positions:50Ways; Strain Relief Material:Plastic; Produ; Available until stocks are exhausted Alternatives available
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3050.
  • 3448-3050..
  • 80610064224