What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4M-6031

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-6031.

IHS

Datasheet22 pages3 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron XG4M-6031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Amphenol71600-260LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Omron XG4M-6031 provided by its distributors.

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings OpenCoverSocket 60P NoStrainRelief 2Polr
FLAT CABLE CONNECTOR CONNECTORS
CONN RCPT 60POS IDC 28AWG GOLD
MIL Sockets, 2.54mm Pitch, 60 Contacts, RoHS
Omron SCT
XG4M-6031, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M6031