What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4E-6031

Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount
$ 6.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-6031.

JRH Electronics

Datasheet22 pages24 years ago

Electro Sonic

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XG4E-6031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
WIREMOUNT PLUG, .100 INCH X .100 INCH CONNECTOR FOR .050 INCH PITCH CABLE
Conn IDC Connector HDR 60 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Omron XG4E-6031 provided by its distributors.

Conn Ejector Header PL 60 POS 2.54mm IDT RA Cable Mount
Board Connector, 60 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 60 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 60Pin OpenCover 1Polarized
Latch Lock/Eject Hooks,Long,Plug 2 60pin Male Pin , 8.2mm
WIRE-BOARD CONNECTOR PLUG, 60POS, 2.54MM
CONN PLUG 60POS 1A OPENEND COVER
FLAT CABLE CONNECTOR CONNECTORS
CONN PLUG 60POS IDC 28AWG GOLD
Wire-Board Connector Plug, 60 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:60; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4E-6031

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E6031