3M 7860-0000PR

Conn IDC Connector HDR 60 POS 2.54mm Solder RA Thru-Hole Box
$ 5.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 7860-0000PR.

IHS

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-34.09%

CAD Models

Download 3M 7860-0000PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount
CONN RECT WIREMOUNT CABLE PLUG 50 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 7860-0000PR provided by its distributors.

Conn IDC Connector HDR 60 POS 2.54mm Solder RA Thru-Hole Box
DIP Header, Ribbon Cable 2 60-Pin Gold Gray IDC 1.27mm TH 81.3mm(L) × 7mm(H)
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR PLUG, 60 WAY, 2 ROW, 2.54MM PITCH
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
WIRE-BOARD CONN, HEADER, 60POS, 2.54MM;
7000090301 JE150319091 60/PCB/2ROW/2.8MM/ROHS
Wire-Board Connector, Header, 60 Position, 2.54Mm; Idc Connector Type:Board In Connector; Contact Gender:-; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:60Contacts; Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: Yes |3M 7860-0000PR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7860-0000 PR
  • JE-1503-1909-1
  • JE150319091