Descriptions of Omron XG4E-5031 provided by its distributors.
Conn IDC Connector HDR 50 POS 2.54mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 50Pin OpenCover 1Polarized
WIRE-BOARD CONNECTOR PLUG, 50 POSITION,;
FLAT CABLE CONNECTOR CONNECTORS
CONN PLUG 50POS IDC 28AWG GOLD
Switch; hinge lever; SPDT; solder term
XG4E-5031, OMRON ELECTRONIC COMPONENTS
Plug Connector, 28 AWG, Latch Lock/Eject Hooks, Long, 2.54mm Pitch, 2 Pos, 50 Pin, Gold Plated, Black, IDC, Wire Mount, Free Hanging, TH, 82.8mm L × 8.2mm H
WIRE-BOARD CONNECTOR PLUG, 50 POSITION, 2.54MM; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:50Contacts; Connector Mounting:Cable Mount; Contact Material:Phos