3M 4650-6300

Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount Box
$ 10.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4650-6300.

IHS

Datasheet4 pages26 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+43.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount
3M IDCConnector, 4600series, 50road, 2line, 2.54mmPitch, Cable installation
CONN RECT WIREMOUNT CABLE PLUG 50 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
TE Connectivity229974-4
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity1-111446-7
Conn IDC Connector PL 50 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity2-111446-6
Telecom and Datacom Connector, 64 Contact(s), Male, Straight, Solder Terminal, Locking, Plug

Descriptions

Descriptions of 3M 4650-6300 provided by its distributors.

Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount Box
26-28 AWG,Stranded or Solid Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 50pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 88.9mm(Length)*8.4mm(height)
CONNECTOR, PLUG, 50POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Available until stocks are exhausted
Wire-Board Connector Plug, 50 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4650-6300

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4650-6300.
  • 80610171128