What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XF3M-1015-1B

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF3M, Surface Mount, Top, Bottom
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-1015-1B.

IHS

Datasheet11 pages4 years ago

Master Electronics

JRH Electronics

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
+30.61%

CAD Models

Download Omron XF3M-1015-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF2M Series
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH52-10S-0.5SH(99)
Conn FFC/FPC Connector F 10 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-10S-0.5SH(98)
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Automotive T/R
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Omron XF3M-1015-1B provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF3M, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
-30℃~+85℃ 10P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 10POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-1015-1B BY OMZ
  • XF3M10151B
  • XF3M10151BBYOMZ