Omron XF2L10351A

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
$ 5.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2L10351A.

IHS

Datasheet1 page11 years ago

Omron

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 12POS 0.50MM R/A
HIROSE ELECTRICFH52-10S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 10 Positions
HIROSE ELECTRICFH28-10S-0.5SH(98)
FFC & FPC Connectors 10P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH CONTACT & LEAD Gold Plt
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Omron XF2L10351A provided by its distributors.

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, 0.5MM, 10WAY; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:2 Row; Contact Plating:Gold Plated
CONNECTOR, FPC, 0.5MM, 10WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:10; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:XF2L; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Pitch:0.5mm; Resistance, Contact:30mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage Rating, AC:50V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L-1035-1A