Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2U-4015-3A

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2U-4015-3A.

IHS

Datasheet1 page11 years ago

Omron

element14 APAC

Electro Sonic

DigiKey

CAD Models

Download Omron XF2U-4015-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector Socket 6 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions59453-041110EDHLF
FFC / FPC Board Connector, ZIF, 0.5 mm, 4 Contacts, FCI 59453, Surface Mount, Bottom
Amphenol Communications Solutions59453-081110EDHLF
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
FFC and FPC Connectors; MOLEX; 502250-3591; Gold; Surface Mount; 200 mA; 35
Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Omron XF2U-4015-3A provided by its distributors.

Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Ffc / Fpc Board Connector, Surface Mount, Plug, 40, Top, Bottom, 0.5 Mm
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, 0.5MM, 40WAY; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:2 Row; Contact Plating:Gold P
CONNECTOR, FPC, 0.5MM, 40WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:40; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:XF2U; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Pitch:0.5mm; Resistance, Contact:60mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage Rating, AC:50V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2U4015-3A
  • XF2U40153A