Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-2215-1A-R100

Connector, Ffc/Fpc, 22Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M22151AR100
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-2215-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+1022%

CAD Models

Download Omron XF2M-2215-1A-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 1.21
Stock
21,961
88,456
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
22
22
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ffc / Fpc Board Connector, Xf2m Series, Surface Mount, Receptacle, 20, Top, Bottom, 0.5 Mm
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Reel
TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm
Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount

Descriptions

Descriptions of Omron XF2M-2215-1A-R100 provided by its distributors.

Connector, Ffc/Fpc, 22Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M22151AR100
Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2M-2215-1A-R100 FPC Connector (100 pc reel)
CONN FPC 22POS 0.50MM R/A / 22 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
CONNECTOR, FFC/FPC, 22POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-22151AR100
  • XF2M22151AR100
  • XF2M22151AR100.