Omron WLDG

Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw 10A 500VAC 250VDC 26.67N Linear Screw Mount
$ 90.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLDG.

Farnell

Datasheet72 pages9 years ago

RS (Formerly Allied Electronics)

TME

Related Parts

OmronWLCA2G
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit
OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Descriptions

Descriptions of Omron WLDG provided by its distributors.

Switch Limit N.O./N.C. SPST/SPST Top Plunger Screw 10A 500VAC 250VDC 26.67N Linear Screw Mount
OMRON LIMIT SWITCH, SNAP ACTION TOP PLUNGER, DIE CAST ALUMINIUM, NO/NC, 600 V
LIMIT SWITCH, PISTON PLUNGER; Limit Switch Actuator: Top Plunger; Contact Configuration: 1NO; Contact Current AC Max: 10A; Contact Voltage AC Max: 500V; Operating Force Max: 26.67N; Product Range: WL Series; Contact Current DC
LIMIT SWITCH, PISTON PLUNGER; Operating Force Max:26.67N; Contact Voltage AC Max:500V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Plunger; Contact Configuration:SPNO + SPNC; Contact Current Rating:10A; External Depth:40mm; External Length / Height:94.1mm; External Width:39.9mm; Fixing Centres LxW:58.7 x 30.2; IP / NEMA Rating:IP67; No. of Electrical Operations:800000; No. of Mechanical Operations:15000000; Operating Force:26.67N; Operating Temperature Max:80°C; Operating Temperature Min:-5°C; Pre-travel:1.7mm; Series:WL; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLD-G