Omron TL-W5MC2

Proximity Sensor Inductive NC NPN 5mm 10V to 30V 3-Pin
$ 102.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W5MC2.

IHS

Datasheet8 pages21 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin
Sensor, Proximity, 21 mm, 12 to 24 VDC, 13 mA (Max.), Unshielded, 0.4 kHz, E2E

Descriptions

Descriptions of Omron TL-W5MC2 provided by its distributors.

Proximity Sensor Inductive NC NPN 5mm 10V to 30V 3-Pin
NPN-NC RECTANGULARINDUCTIVE PROX SENSOR 5MM DETECTION RANGE,12 TO 24VDC, IP67
Inductive Sensor, 4.5mm Min, 5.5mm Max, Rectangular
IP67 Roller Plunger; Roller Plunger; Die Cast Aluminium; NO/NC; 250V
Sensors - Proximity Sensors PROX SW NPN
SENSOR PROX INDUCT 5MM IP67 MOD
Omron PROX,FLAT PK, NPN, NC, UNSH
TLW5MC2, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW5MC2