Panasonic AVL34453

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 250VAC 30VDC 0.54N Thru-Hole
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AVL34453.

IHS

Datasheet23 pages4 years ago
Datasheet11 pages12 years ago

element14 APAC

Newark

TME

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
PanasonicAVL34053
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
PanasonicAVM35059-A
Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N
PanasonicAVM34059
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
HoneywellZM50E20B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.39N Thru-Hole PC Pins

Descriptions

Descriptions of Panasonic AVL34453 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 250VAC 30VDC 0.54N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 5A 125V
PANASONIC ELECTRIC WORKS AVL34453 Microswitch, FS-T Type Long Life, AVL3 Series, SPDT, Through Hole, 5 A, 250 VAC, 30 VDC
MICROSWITCH, ROLLER LEVER, SPDT, 5A; Microswitch Type: Subminiature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 5A; Contact Voltage DC Nom: 30VDC; Product Range: AVL3 Series; Contact Voltage AC Nom: 250VAC; Operating Force Max: 0.54N; SVHC: No SVHC (07-Jul-2017)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America