Omron SS-10GL13D

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10GL13D.

element14 APAC

Datasheet8 pages22 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-15.45%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicAVL34453
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 250VAC 30VDC 0.54N Thru-Hole
PanasonicAVL34053
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
PanasonicAVM35059-A
Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N
Honeywell11SM703-H2
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 30VDC 0.55N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
HoneywellZM50E20B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.39N Thru-Hole PC Pins

Descriptions

Descriptions of Omron SS-10GL13D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 10A 250V
MICROSWITCH, 10.1A, SIM ROLLER, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:1.47N; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:10.1A
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Simulated Roller Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: PCB Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10GL13D