Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SS-01GLPB

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 1MM Through Hole-straight
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GLPB.

IHS

Datasheet6 pages24 years ago

Omron

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-9.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
PanasonicAV3402619-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.49N Thru-Hole PC Pins Medical
PanasonicAVL3205613
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder
PanasonicAH1682619-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N

Descriptions

Descriptions of Omron SS-01GLPB provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Omron Electronic Components SS-01GLPB SWITCH,SUBMINIATURE,SNAP ACTION,HINGE LEVER,PCB TERMINALS EVEN PITCH,0.1A
SWITCH SNAP ACT SPDT 100MA 125V
On-Mom SPDT Switch, 0.51N Force, 1mm Travel, 1M Cycles Life, 200k Cycles Min, 100mA, TH Mount, 19.8mm L × 6.4mm H
SUBMINIATURE BASIC SWITCH DETECTION SWITCHES
MICROSWITCH, SPDT, 0.1A, 125V/30V, 51GF;
MICROSW S-MIN HINGE 0.1A 150GF

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GLPB.
  • SS01GLPB