Omron PYF08A-E

OMRON INDUSTRIAL AUTOMATION PYF08AE Relay Socket, SUPER MY Series, DIN Rail, Screw, 8 Pins
$ 7.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PYF08A-E.

IHS

Datasheet27 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download Omron PYF08A-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
OMRON INDUSTRIAL AUTOMATION PF083A-E Relay Socket, DIN Rail, Screw, 8 Pins, MKS Series
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2E-S-DC12V
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Omron PYF08A-E provided by its distributors.

OMRON INDUSTRIAL AUTOMATION PYF08AE Relay Socket, SUPER MY Series, DIN Rail, Screw, 8 Pins
Relay Socket 8-Blade Socket 2 Poles DIN Rail Mounting Screw Terminal
Switch; Pushbutton; Illuminated; MOM.CONTACTS; LED; SQUARE FULL GUARD; GREEN; 24V
Relay Sockets & Hardware Trk Mt Sckt DPDT MY Finger Safe Term
Relay Accessories Relay Socket for Electromechanical Relay
Relay Sockets Screw Terminal DIN Rail/Screw Mount 2
Relay Socket, 8 Pin, 2 Pole, 5A, Track Mount
Relay Socket, RELAY, 8 Contact(s), Screw
Conn Relay Socket SKT 2 POS Screw ST
RELAY SOCKET 8 POSITION DIN RAIL
TRACK MOUNTED SOCKET FOR MY2, UL/CSA
Socket, Din, My2 Series, 8Way, 10A; Socket Mounting:din Rail; Socket Terminals:screw; No. Of Pins:8Pins; Current Rating:7A; Voltage Rating:250Vac; Product Range:my Series; Accessory Type:socket; For Use With:my Series General Purposerohs Compliant: Yes
OMRON PYF08A-E Socket, 8 Pin, DIN Rail/Screw, 250V, 7A. More details: Relay Socket, Square, Number of Pins 8, Voltage 250V, Mounting DIN Rail/Screw, Socket Code K, Terminals Screw, Length 3.09 In., Width 1.45 In., Depth 1.18 In.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PYF-08A-E
  • PYF-08AE
  • PYF08A-E.
  • PYF08AE