Omron PTF08A-E

Omron PTF08A-E Relay Socket 8-Blade Socket 2 Poles DIN Rail Mounting Screw Terminal
$ 8.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PTF08A-E.

IHS

Datasheet30 pages5 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.61%

CAD Models

Download Omron PTF08A-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
OMRON INDUSTRIAL AUTOMATION PF083A-E Relay Socket, DIN Rail, Screw, 8 Pins, MKS Series
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
OMRON INDUSTRIAL AUTOMATION PYF08AE Relay Socket, SUPER MY Series, DIN Rail, Screw, 8 Pins
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of Omron PTF08A-E provided by its distributors.

Omron PTF08A-E Relay Socket 8-Blade Socket 2 Poles DIN Rail Mounting Screw Terminal
Relay Socket; 8 Pin; 2 Pole; 5A; Track or Screw Mount; Finger Protection
Finger Protection 8 Pin Socket/Omron Industrial Products |Omron Electronic Components PTF08AE
SOCKET, DIN/SURFACE 2 POLE RELAY - SVHC:No SVHC (19-Dec-2011);
Socket Connector Front Mount 8-Pins Screw for LY Power Relays
Relay Sockets Screw Terminal Track Mount 1Pole
Relay Sockets & Hardware SOCKET FOR LY SP DP
Relay Socket, RELAY, 8 Contact(s), Screw
Relay Scket,Finger Safe,Square,8 Pin,15A
RELAY SOCKET 1TRACK LY1 & 2POLGENERAL PURPOSE
SOCKET, DIN RAIL/SURFACE MOUNTING, 8 PIN, SCREW TERMINALS
RELAY SOCKET 8 POSITION DIN RAIL
TRACK MOUNTED SOCKET FOR LY1/LY2, UL/CSA, VDE
SOCKET, DIN/SURFACE, 2 POLE, RELAY; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 8Pins; Current Rating: 15A; Voltage Rating: 110VAC; Product Range: LY Series; Accessory Type: Socket; Colour: Black; For Use Wi
OMRON LY1/2 SOCKET/TRACK MOUNT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF08A-E.
  • PTF08AE