Descriptions of Omron PF113A-E provided by its distributors.
OMRON INDUSTRIAL AUTOMATION PF113A-E Relay Socket, DIN Rail, Screw, 11 Pins, MKS Series
Relay Socket 11-Pin Octal Socket 3 Poles DIN Rail Mounting Screw Terminal
Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 250 VAC, MKS Series
Avnet Japan
Omron Relay Base, Various Series, DIN Rail Mount, 11 Contacts
Relay Socket 3 Pole Track Mounted Socket for MK Relays 3PDT
RELAY SOCKET 11 POS DIN RAIL / Relay Socket DIN Rail
CONN,RELAY,SOCKET,SKT,11 POS, SOLDER,ST,THRU-HOLE,BLK<AZ
Socket, DIN rail/surface mounting, 11-pin, screw terminals (standard)
Relay Sockets Screw Terminal DIN Rail 3Pole
Relay Socket, RELAY, 11 Contact(s), Screw
Relay Scket,Finger Safe,Octal,11 Pin,10A
Relay Sockets & Hardware 3PDT SOCKET MK
- Relay Sockets & Accessories ROHS
Relay Socket MKS Series Relays
SOCKET, DIN/SURFACE, 11 PIN, RELAY; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 11Pins; Current Rating: 10A; Voltage Rating: 250VAC; Product Range: MKS Series; Accessory Type: Socket; Colour: Black; External
PF113A-E, OMRON INDUSTRIAL PRODUCTS