Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY3N-DC24

Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
$ 20.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3N-DC24.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.75%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
Relay, flange mount, plug-in, 3PDT, 10 A, 24 VDC | Omron Automation LY3FDC24
Power Relay 24VDC Coil 8-Blade (PCB) Terminal 250VAC 10A 3 Poles PCB Mounting 3PDT
TE Connectivity / AMP1-1393118-9
Power Relay 24VDC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity7-1393091-9
Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm

Descriptions

Descriptions of Omron LY3N-DC24 provided by its distributors.

Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
Electromechanical Relay 3PDT 10A 24VDC 410Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
Relay General Purpose; 10A; 3PDT; 24V DC Coil
ICE CUBE RELAY, 3PDT, 24 VDC COIL VOLTAGE, 10 A CONTACT RATING
Silver Alloy 24V 10A 3C 3PDT-Convert - Power Relays ROHS
RELAY GEN PURPOSE 3PDT 10A 24V
Power/Signal Relay, 3PDT, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
25ms 25ms 10A 125V 24V 3PDT(3 Form C) 410Ω 58.6mA 250V Bracket mounting,Through hole mounting 28mm*27.94mm*42.9mm
|Omron Industrial Automation LY3N-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3N DC24
  • LY3NDC24