Omron LY3N-DC12

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
$ 20.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3N-DC12.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.59%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 12VDC 107Ohm Through Hole
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron LY3N-DC12 provided by its distributors.

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Electromechanical Relay 3PDT 10A 12VDC 107Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
Power/Signal Relay, 3PDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE 3PDT 10A 12V | Omron Automation LY3N-DC12
Universal Relay, Bracket Mount, TH 28mm L × 31.5mm H
LY3N-DC12, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3NDC12