Omron G6BK1114PUS5DC

General Purpose Relay, G6B Series, Power, Latching Dual Coil, SPST-NO, 5 VDC, 5 A
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6BK1114PUS5DC.

element14 APAC

Datasheet8 pages26 years ago

Inventory History

3 month trend:
-32.04%

CAD Models

Download Omron G6BK1114PUS5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Omron Power relay, 5V dc_coil_voltage, switching current5A, Unipolar normally open
POWER PCB RELAY | Omron Electronic Components G6BK-1114P-1-US DC5
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicPQ1A-5V
PQ Series 5 A SPST 5 VDC Through Hole Sealed Slim Non-Polarized Power Relay

Descriptions

Descriptions of Omron G6BK1114PUS5DC provided by its distributors.

General Purpose Relay, G6B Series, Power, Latching Dual Coil, SPST-NO, 5 VDC, 5 A
Electromechanical Relay SPST-NO 5A 5VDC 89.2Ohm Through Hole
Power Relay 5VDC 5A SPST-NO 21mm × 10mm × 10mm THT
POWER RELAY 5V 5A 1NO THT RoHSconf
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: -; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6BK-1114P-US 5DC
  • G6BK-1114P-US-5DC
  • G6BK-1114P-US5DC
  • G6BK-1114PUS-5DC
  • G6BK1114PUS 5DC