Omron G6BK-1114P-US-DC5

Electromechanical Relay SPST-NO 5A 5VDC 89.2Ohm Through Hole
$ 6.059
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6BK-1114P-US-DC5.

IHS

Datasheet10 pages10 years ago

Omron

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+35.82%

CAD Models

Download Omron G6BK-1114P-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 5A 5VDC 70Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicDSP1-DC5V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg

Descriptions

Descriptions of Omron G6BK-1114P-US-DC5 provided by its distributors.

Electromechanical Relay SPST-NO 5A 5VDC 89.2Ohm Through Hole
RELAY, 5 A RESISTIVE @ 250 VAC/30 VDC, 5 VDC, POWER, 89.2 OHMS, AG-ALLOY, 56 MA
Power/Signal Relay, 1 Form A, SPST, Latched, 0.056A (Coil), 6.5VDC (Coil), 280mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPST-NO, 5A, 250VAC/30VDC;
POWER RELAY, SPST-NO, 5VDC, 5A, PC BOARD; POWER RELAY, SPST-NO, 5VDC, 5A, PC BOARD; Relay Type:Latching; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:89.2ohm; Contact Configuration:SPST-NO
Relay, Spst-No, 250Vac, 30Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V; Carry Current:5A Rohs Compliant: Yes |Omron Electronic Components G6BK-1114P-US-DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6BK-1114P-US DC5
  • G6BK-1114P-US-DC5.
  • G6BK-1114P-USDC5
  • G6BK1114PUSDC5