Omron G6B2214PUS5DC

General Purpose Relay, G6B Series, Power, Non Latching, Dpst-No, 5 Vdc, 5 A Rohs Compliant: Yes
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B2214PUS5DC.

Omron

Datasheet8 pages26 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G6B2214PUS5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

G6B Power Relay Sealed Single-side Stable DPST-NO 5A 5VDC Through Hole Tray
PanasonicDSP2A-DC5V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83.3Ohm Through Hole
Power Relay, Spst-No/Nc, 5Vdc, 5A, Tht; |Panasonic DSP1-L2-DC5V-F
Omron G6B-2014P-US-DC5 Relay PCB Power Compact High Switching Capacity
PanasonicDSP1-DC5V-F
POWER RELAY, SPST-NO/NC, 5VDC, 5A, THT; Available until stocks are exhausted

Descriptions

Descriptions of Omron G6B2214PUS5DC provided by its distributors.

General Purpose Relay, G6B Series, Power, Non Latching, Dpst-No, 5 Vdc, 5 A Rohs Compliant: Yes
Power Relay 5VDC 5A DPST-NO(20x11x11)mm THT
Electromechanical Relay DPST-NO 5A 5VDC 83.3Ohm Through Hole
RELAY, DPST-NO, 250VAC, 30VDC, 5A

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2214P-US 5DC
  • G6B-2214P-US-5DC
  • G6B2214PUS 5DC