Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-51PR

Relay Ssr 20MA 1.3V Dc-in 0.3A 40V Ac/dc-out 4-PIN Usop
$ 8.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-51PR.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.36%

CAD Models

Download Omron G3VM-51PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.67
$ 6.97
Stock
12,246
11,183
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Load Current
300 mA
300 mA
Max Output Voltage
40 V
40 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
-
-
Isolation Voltage
500 Vrms
500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-11-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP T/R
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
PanasonicAQY221R2S
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY221R2SX
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-51PR provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.3A 40V AC/DC-OUT 4-Pin USOP
Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4
USOP 4pin, SPST-NO, 50V, 300mA
Omron SCT
SSR, MOSFET, SPST-NO, 300mA, 7.5mA, 50V; Load Voltage Max:50V; Load Current:300mA; On State Resistance Max:1.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:500Vrms; Forward Current If:7.5mA; Relay Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM51PR