What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G3VM-41LR10

Relay Ssr 30MA 1.45V Dc-in 0.12A 40V Ac/dc-out 4-PIN SSOP

$ 5.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41LR10.

IHS

Datasheet6 pages8 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+61.53%

CAD Models

Download Omron G3VM-41LR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 6.693
Stock
64,298
101,920
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
40 V
40 V
Max Input Voltage
-
1.45 V
On-State Resistance
14 Ω
12 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-03-08
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-02-26

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N2V
AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
PanasonicAQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 40V 4-Pin SOP T/R
RELAY SSR SPST-NO 40V 4SSOP

Descriptions

Descriptions of Omron G3VM-41LR10 provided by its distributors.

Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP
SSOP 4pin, SPST-NO, 40V, 120mA
Omron SCT
AC,DC 40V(AC),40V(DC) 120mA 1.15V(DC)~1.45V(DC) SOP SMD mount 3.8mm*2.04mm*1.8mm
Transistor Output SSR, 1-Channel, 1500V Isolation
RELAY, MOSFET, SPST-NO, 40V, 0.12A; Load Voltage Max:40VAC; Load Current:120mA; On State Resistance Max:14ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:20mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.45V; Control Voltage DC Min:1.15V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.14ns; Turn On Time:0.026µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41LR10