Omron G3VM-21AR

Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP Stick
$ 7.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21AR.

IHS

Datasheet9 pages7 years ago

Farnell

Sager Electronics

TME

X-ON

Inventory History

3 month trend:
-30.51%

CAD Models

Download Omron G3VM-21AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31

Related Parts

RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQV252G2SX
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
ToshibaTLP3545(F)
Relay SSR 10mA 1.48V DC-IN 3A -60V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick

Descriptions

Descriptions of Omron G3VM-21AR provided by its distributors.

Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP Stick
Solid State Relays - PCB Mount 20V SPST-NO DIP4 PCB 3000mA 40ohm 300pF
MOSFET RELAY, SPST-NO, 3A/20V, DIP-4;
AC/DC 80mΩ 0V~20V 3A 1.33V(DC) DIP-4 TH 6.4mm × 4.58mm × 3.65mm
Transistor Output SSR, 1-Channel, 2500V Isolation
Mosfet Rel, Spst-No (1 Form A), Ac/Dc; Available Until Stocks Are Exhausted |Omron Electronic Components G3VM-21AR
Omron Electronic Components G3VM-21AR High Current MOS FET
DIP 4pin, SPST-NO, 20V, 3000mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21AR