Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-24-AC240

10MS 15MS 5A 125V 2 Form C (dpdt-no, Nc) 30KΩ 3.8MA 380V 240V DIP Th 29MM × 13MM × 25.5MM
$ 14.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-AC240.

JRH Electronics

Datasheet12 pages24 years ago

Omron

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-36.08%

CAD Models

Download Omron G2R-24-AC240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Electromechanical Relay DPDT 4A 240VAC 30KOhm Through Hole
Power Relay DPDT 380VAC 240VAC PC Pin Through Hole Tray
Electromechanical Relay DPDT 5A 240VAC 30KOhm Through Hole

Descriptions

Descriptions of Omron G2R-24-AC240 provided by its distributors.

10ms 15ms 5A 125V 2 Form C (DPDT-NO, NC) 30kΩ 3.8mA 380V 240V DIP TH 29mm × 13mm × 25.5mm
Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Power Relay 240VAC 5A DPDT(29mm 13mm 25.5mm) THT
Electromechanical Relay DPDT 4A 240VAC 30KOhm Through Hole
POWER RELAY, DPDT, 4A, 380VAC/125VDC;
POWER RELAY, DPDT, 240VAC, 4A, TH; Contact Configuration:DPDT; Coil Voltage:240VAC; Current:4A; Product Range:G2R Series; Relay
RELAY GEN PURPOSE DPDT 5A 240V
|Omron Electronic Components G2R-24-AC240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24 AC240
  • G2R-24 AC240 BY OMI
  • G2R-24 AC240.
  • G2R-24-AC240.
  • G2R-24AC240
  • G2R-24AC240BYOMI
  • G2R24AC240
  • G2R24AC240BYOMI