Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-2-AC220

RELAY GEN PURPOSE DPDT 5A 220V / General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole
$ 12.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-AC220.

JRH Electronics

Datasheet12 pages24 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.41%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Universal relay DIP Through hole mounting 29mm*13mm*25.5mm
Power Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In
10ms 15ms 5A 125V 2 Form C (DPDT-NO, NC) 30kΩ 3.8mA 380V 240V DIP TH 29mm × 13mm × 25.5mm
TE Connectivity1393258-4
Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
Weidmuller8768660000
Electromechanical Relay 12VDC 205.8Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron G2R-2-AC220 provided by its distributors.

RELAY GEN PURPOSE DPDT 5A 220V / General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole
General Purpose 220VAC DPDT 5A Non Latching DIP Power Relays ROHS
Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
General Purpose Relay DIP TH 29mm × 13mm × 25.5mm
Electromechanical Relay DPDT 5A 220VAC 25KOhm Through Hole
Dpdt, pcb,220Vac; |Omron Electronic Components G2R-2 AC220

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 AC220
  • G2R-2AC220
  • G2R2 AC220
  • G2R2AC220