Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-2 DC9

Power Relay DPDT 380VAC 9VDC PC Pin Through Hole Tray
$ 5.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2 DC9.

Omron

Datasheet12 pages24 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-73.43%

Related Parts

Power Relay 9VDC 5A DPDT(29mm 13.5mm 25.5mm) THT
Power Relay 24VDC Coil 8-Pin (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Omron G2R-2 DC9 provided by its distributors.

Power Relay DPDT 380VAC 9VDC PC Pin Through Hole Tray
Relay |Omron Electronic Components G2R-2 DC9
RELAY PWR DPDT 5A 9VDC PCB
RELAY GEN PURPOSE DPDT 5A 9V
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-DC9
  • G2R-2DC9
  • G2R2 DC9
  • G2R2DC9