Omron EESX1107

Fork coupler [Omron Electronic Components] EE-SX1107 Fork coupler
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EESX1107.

Electro Sonic

Datasheet6 pages23 years ago

Farnell

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Omron EESX1107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R
IR-photodiode Photoelectric current: 45...65 uA Wavelength of max. photosensitivity: 940 nm
Ambient Light Sensor PhototransistorChip Silicon 850nm Automotive AEC-Q102 3-Pin DIL SMT T/R
Ambient Light Sensor Phototransistor Chip Silicon 850nm 3-Pin DIL SMT T/R

Descriptions

Descriptions of Omron EESX1107 provided by its distributors.

Fork coupler [Omron Electronic Components] EE-SX1107 Fork coupler
Transistor Output Slotted Switch, 1-Channel, 1mm Slot Width
Photointerrupter Transmissive 1mm Phototransistor 4-Pin T/R
Photomicrosensor Transmissive RoHSconf
PHOTO MICROSENSOR, TRANSISTOR, FULL REEL
Omron SMD PHOTOMICROSENSOR (REEL)
SENSOR OPT SLOT PHOTOTRANS 4SMD
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:5mA; Output Voltage Max:10V; Operating Temperature Range:-30 C to +85 C ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1107
  • EE-SX1107.