Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SA104

Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type
$ 1.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SA104.

IHS

Datasheet4 pages22 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SA104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm w/Boss PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type

Descriptions

Descriptions of Omron EE-SA104 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type
940nm Through-Beam 3mm 4μs, 4μs Phototransistor TH 9mm × 4mm × 9.7mm
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
PHOTO MICROSENSOR | Omron Electronic Components EE-SA104
Photointerrupter Transmissive 3mm Phototransistor 4-Pin
Actuator Mounting, PCB mounting, RoHS
Omron SCT
Photo micro sensor interrupters
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPTO SLOT 3MM TRANS THRU
OPTO SWITCH, ACTUATOR TYPE; Temperature, Operating Range:-25°C to +85°C; Depth, External:9.7mm; Length / Height, External:9mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Width, External:4mm; Current, Input:30mA; Current, Output:20mA; Distance, Sensing Max:3mm; Output Type:Bipolar Transistor; Sensor Type:Slotted; Wavelength, Peak:940nm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESA104